| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YD5CC |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 15 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | C |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D5 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YD5CC |
D38999/23YD5CC
Specifications
Detailed Description
Introducing the D38999/23YD5CC, a high-performance circular connector designed for military and aerospace applications. This connector meets MIL-DTL-38999 Series III specifications, ensuring rugged durability and reliable performance in harsh environments. Featuring a shell size 15 with a jam nut receptacle design, it is suitable for use in a wide range of aerospace and defense systems. The nickel iron alloy contact material and stainless steel shell construction provide excellent conductivity and corrosion resistance. With an insert arrangement of D5, keying position C, and a threaded locking mechanism, this connector offers secure and precise mating. Suitable for wire sizes 20 to 16 AWG, it is ideal for power and signal transmission in demanding applications. Certified as a high-reliability component, the D38999/23YD5CC is the perfect choice for mission-critical systems.

