| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YD5XE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 15 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | E |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D5 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YD5XE |
D38999/23YD5XE
Specifications
Detailed Description
Introducing the D38999/23YD5XE, a high-performance circular connector designed to meet MIL-DTL-38999 Series III military specifications. With a shell size of 15 and a jam nut receptacle shell type, this connector features a durable stainless steel shell and nickel iron alloy contacts, ensuring reliable performance in harsh environments. The threaded locking mechanism provides secure mating, while the passivated shell finish offers corrosion resistance. With an insert arrangement of D5 and keying position E, this connector is compatible with wire sizes ranging from 20 to 16 AWG. Perfect for aerospace, defense, and other high-reliability applications, the D3899923YD5XE is a top choice for demanding connectivity needs.

