| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YE35SB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 17 |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | E35 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23YE35SB |
D38999/23YE35SB
Specifications
Detailed Description
Introducing the D38999/23YE35SB, a high-reliability circular MIL spec connector designed for demanding military applications. Certified to MIL-DTL-38999 Series III standards, this connector features a rugged stainless steel shell with a passivated finish, ensuring durability in harsh environments. The shell size 17 accommodates wire sizes ranging from 28 to 22 AWG, with a jam nut receptacle design for secure connections. Crafted with copper alloy contacts and threaded locking mechanism, it guarantees reliable performance under extreme conditions. The E35 insert arrangement and B keying position provide easy installation and alignment. Trust in the D38999/23YE35SB for robust and dependable connectivity in critical operations.

