| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YE6SE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 17 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E6 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YE6SE |
D38999/23YE6SE
Specifications
Detailed Description
The D38999/23YE6SE is a MIL-DTL-38999 Series III circular connector, designed for high-reliability applications. Featuring a shell size 17 with a durable stainless steel construction, this connector ensures robust performance in demanding environments. The contact material is made of copper alloy, suitable for wire sizes 14 to 12 AWG. With a jam nut receptacle shell type and threaded locking mechanism, secure and stable connections are guaranteed. The insert arrangement E6 and keying position E further enhance compatibility and ease of use. Finished with passivation, this connector meets stringent military specifications for quality and reliability, making it ideal for a wide range of military, aerospace, and industrial applications.

