| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YF28ZA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 19 |
| Shell Material: | Stainless Steel |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | F28 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23YF28ZA |
D38999/23YF28ZA
Specifications
Detailed Description
Introducing the D38999/23YF28ZA, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a shell size of 19 and a durable stainless steel construction with a passivated finish, this jam nut receptacle ensures secure and stable connections in harsh environments. The contact material is made of high-quality copper alloy, guaranteeing excellent conductivity. With an insert arrangement of F28 and a keying position of A, this connector offers precise and efficient mating. Its threaded locking mechanism provides added security, making it ideal for high-reliability applications. Trust in the D3899923YF28ZA for superior performance in critical military and aerospace systems.

