| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YF35XD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 19 |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | F35 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23YF35XD |
D38999/23YF35XD
Specifications
Detailed Description
Introducing the D38999/23YF35XD, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with a passivated finish, ensuring reliable performance in demanding environments. The nickel iron alloy contact material and jam nut receptacle shell type provide secure connections for wire sizes ranging from 28 to 22 AWG. With an insert arrangement of F35 and keying position D, compatibility and ease of installation are guaranteed. Equipped with a threaded locking mechanism, this connector offers added security in critical applications. Ideal for use in aerospace, defense, and other high-reliability industries, the D38999/23YF35XD is a trusted solution for your connectivity needs.

