| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YG11SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | G11 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23YG11SC |
D38999/23YG11SC
Specifications
Detailed Description
Introducing the D38999/23YG11SC, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with a jam nut receptacle, ensuring secure and reliable connections in harsh environments. The copper alloy contacts are suitable for wire sizes ranging from 14 to 12 AWG, guaranteeing efficient signal transmission. With an insert arrangement of G11 and keying position C, compatibility and alignment are assured. The threaded locking mechanism offers added security, making it ideal for high-reliability applications. Trust in the D3899923YG11SC for your critical connectivity needs.

