| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YG16CE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | E |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G16 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YG16CE |
D38999/23YG16CE
Specifications
Detailed Description
Introducing the D38999/23YG16CE, a rugged and reliable circular connector that meets stringent MIL-DTL-38999 Series III military specifications. Designed for high-performance applications, this connector features a durable stainless steel shell with a passivated finish, ensuring corrosion resistance in harsh environments. The nickel iron alloy contacts accommodate wire sizes ranging from 20 to 16 AWG, providing secure and efficient electrical connections. With an insert arrangement of G16 and keying position E, this jam nut receptacle offers precise alignment and mating. Its threaded locking mechanism guarantees a secure and vibration-resistant connection, making it ideal for use in aerospace, defense, and other hi-rel applications. Trust in the D3899923YG16CE for superior performance in demanding environments.

