| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YG16SE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G16 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YG16SE |
D38999/23YG16SE
Specifications
Detailed Description
Introducing the D38999/23YG16SE, a high-performance circular connector designed to meet rigorous MIL-DTL-38999 Series III military specifications. This connector features a durable stainless steel shell, ensuring reliable performance in harsh environments. The copper alloy contact material guarantees excellent conductivity, while the jam nut receptacle design provides secure connections. With a shell size of 21 and shell finish passivated, it offers optimal protection against corrosion. The G16 insert arrangement and E keying position ensure proper mating, while the threaded locking mechanism provides added security. Suitable for wire sizes 20 to 16 AWG, this connector is perfect for high-reliability applications in aerospace, defense, and industrial settings. Trust in the D3899923YG16SE for robust and dependable connectivity in even the most demanding conditions.

