| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YG35DD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YG35DD |
D38999/23YG35DD
Specifications
Detailed Description
Introducing the D38999/23YG35DD, a high-performance circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable stainless steel shell with a jam nut receptacle design, this connector ensures secure and reliable connections in the most demanding environments. The copper alloy contact material, along with a passivated shell finish, guarantees optimal conductivity and corrosion resistance. With an insert arrangement of G35 and keying position D, compatibility and ease of use are paramount. Suitable for wire sizes ranging from 28 to 22 AWG, this connector is perfect for high-reliability applications where ruggedness and precision are essential. Trust in the D38999/23YG35DD for your critical connectivity needs.

