| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YG39DB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G39 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YG39DB |
D38999/23YG39DB
Specifications
Detailed Description
Introducing the D38999/23YG39DB, a military-grade circular connector designed to meet the stringent requirements of MIL-DTL-38999 Series III. Featuring a durable stainless steel shell with a passivated finish, this jam nut receptacle ensures reliable performance in harsh environments. The copper alloy contacts provide superior conductivity, while the threaded locking mechanism guarantees secure connections. With a shell size of 21 and insert arrangement G39, this connector is suitable for a wide range of applications. Its hi-rel designation confirms its suitability for mission-critical tasks. Trust in the D3899923YG39DB for robust and dependable connectivity in even the most demanding circumstances.

