| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YG39PE |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | E |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G39 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YG39PE |
D38999/23YG39PE
Specifications
Detailed Description
Introducing the D38999/23YG39PE, a high-performance circular connector designed for military and aerospace applications. Compliant with MIL-DTL-38999 Series III specifications, this connector guarantees reliability and durability in the most demanding environments. Featuring a Nickel Iron Alloy contact material and a rugged Stainless Steel shell with a Passivated finish, it offers superior protection against corrosion and extreme temperatures. With a shell size of 21 and a Jam Nut Receptacle design, it ensures secure and stable connections. The G39 insert arrangement, E keying position, and Threaded locking mechanism provide added security. Ideal for hi-rel applications, this connector is the perfect choice for mission-critical systems. Upgrade to the D3899923YG39PE and experience unparalleled performance and peace of mind.

