| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YH34CN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 23 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H34 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YH34CN |
D38999/23YH34CN
Specifications
Detailed Description
Introducing the D38999/23YH34CN, a rugged and reliable circular connector designed to meet military specifications. Part of the MIL-DTL-38999 Series III, this connector features a nickel iron alloy contact material and a stainless steel shell for optimal durability. With a shell size of 23 and a jam nut receptacle design, it ensures secure and stable connections in harsh environments. Suitable for wire sizes ranging from 24 to 20 AWG, it offers versatile compatibility. The passivated shell finish enhances corrosion resistance, while the H34 insert arrangement and N keying position provide precise alignment. Equipped with a threaded locking mechanism, it guarantees a dependable and foolproof connection. Perfect for high-reliability applications, the D3899923YH34CN is an essential component in ensuring seamless communication and power transmission in critical systems.

