| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FA23BB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 9 |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | A23 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/24FA23BB |
D38999/24FA23BB
Specifications
Detailed Description
Introducing the D38999/24FA23BB, a high-performance circular connector designed for demanding military applications. Compliant with MIL-DTL-38999 Series III specifications, this rugged connector features a shell size 9 with a jam nut receptacle design, making it suitable for secure panel mounting. Constructed with durable aluminum shell material and electroless nickel shell finish, it offers reliable performance in harsh environments. The copper alloy contact material ensures excellent conductivity, while the threaded locking mechanism provides added security. With insert arrangement A23 and keying position B, it guarantees proper mating alignment. This connector, without contacts, is perfect for use in hi-rel environments where quality and durability are paramount. Trust in the D3899924FA23BB for your critical connectivity needs.

