| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FE2BB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 17 |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | E2 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/24FE2BB |
D38999/24FE2BB
Specifications
Detailed Description
Introducing the D38999/24FE2BB, a high-performance circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with an Electroless Nickel finish, this Jam Nut Receptacle ensures reliable performance in harsh environments. The Copper Alloy contacts and threaded locking mechanism provide secure, uninterrupted connectivity. With a shell size of 17 and insert arrangement E2, it is ideal for high-reliability applications. This connector, designated as D3899924FE2BB, guarantees superior quality and longevity, making it a top choice for demanding military and aerospace systems. Upgrade your connectivity solutions with this essential component.

