| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FF18JE |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F18 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/24FF18JE |
D38999/24FF18JE
Specifications
Detailed Description
Introducing the D38999/24FF18JE, a high-performance circular MIL Spec connector designed for demanding military applications. Built to meet MIL-DTL-38999 Series III specifications, this connector features a robust aluminum shell with electroless nickel plating for enhanced durability in harsh environments. The Copper Alloy contact material ensures reliable conductivity, while the jam nut receptacle design and threaded locking mechanism provide secure and stable connections. With a shell size of 19 and insert arrangement F18, it offers versatile connectivity options. This hi-rel connector is perfect for use in aerospace, defense, and other mission-critical systems where performance and reliability are paramount. Upgrade your connectivity with the D3899924FF18JE.

