| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FG75JA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | G75 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/24FG75JA |
D38999/24FG75JA
Specifications
Detailed Description
Introducing the D38999/24FG75JA, a MIL-DTL-38999 Series III compliant circular connector designed for high-reliability applications. Featuring a rugged construction with a size 21 aluminum shell and electroless nickel finish, this jam nut receptacle ensures secure and durable connections in demanding environments. The copper alloy contacts in insert arrangement G75 guarantee optimal conductivity, while the threaded locking mechanism provides added stability. With keying position A for easy mating and disconnection, this connector is ideal for military, aerospace, and other mission-critical systems. Trust in the D3899924FG75JA for dependable performance in even the harshest conditions.

