| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FH23AC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | H23 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/24FH23AC |
D38999/24FH23AC
Specifications
Detailed Description
Introducing the D38999/24FH23AC, a high-performance circular connector designed to meet military specifications. Part of the MIL-DTL-38999 Series III, this connector features a shell size 23 made of durable aluminum with an electroless nickel finish. The Jam Nut Receptacle design, coupled with a copper alloy contact material, ensures secure and reliable connections in harsh environments. With an insert arrangement of H23 and keying position C, it offers precise compatibility in complex systems. The threaded locking mechanism guarantees a strong and stable connection, making it ideal for high-reliability applications. Whether in aerospace, defense, or industrial settings, the D38999/24FH23AC is a trusted solution for demanding connectivity needs.

