| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FJ46BB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J46 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/24FJ46BB |
D38999/24FJ46BB
Specifications
Detailed Description
Introducing the D38999/24FJ46BB, a high-reliability connector that meets rigorous military specifications with its MIL-DTL-38999 Series III designation. Designed for demanding applications, this connector features a shell size of 25 made from durable aluminum, with an electroless nickel shell finish for enhanced corrosion resistance. The contact material is copper alloy, ensuring reliable conductivity in all conditions. With a jam nut receptacle shell type and threaded locking mechanism, this connector offers secure and stable connections. The insert arrangement of J46 and keying position of B provide precise alignment, while the high-reliability designation guarantees performance in even the harshest environments. Perfect for use in aerospace, defense, and other mission-critical industries, the D38999/24FJ46BB is the ideal choice for your connectivity needs.

