| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FJ46PC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J46 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/24FJ46PC |
D38999/24FJ46PC
Specifications
Detailed Description
Introducing the D38999/24FJ46PC, a military-grade connector built to meet stringent MIL-DTL-38999 specifications. Part of the MIL-DTL-38999 Series III, this connector features a rugged aluminum shell with electroless nickel finish, ensuring durability in harsh environments. The copper alloy contacts provide reliable conductivity, while the Jam Nut Receptacle design and threaded locking mechanism offer secure connections. With a shell size of 25 and insert arrangement J46, it's perfect for high-reliability applications. Trust in the D3899924FJ46PC for dependable performance in demanding military and aerospace settings.

