| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FJ7JN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J7 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/24FJ7JN |
D38999/24FJ7JN
Specifications
Detailed Description
Introducing the D38999/24FJ7JN, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with electroless nickel finish, this jam nut receptacle ensures secure connections in harsh environments. The contact material is made of high-quality copper alloy, guaranteeing excellent conductivity. With a shell size of 25 and insert arrangement J7, it is suitable for a wide range of applications. The threaded locking mechanism and keying position N provide added security, making it ideal for high-reliability systems. Trust in the D3899924FJ7JN for superior performance in demanding conditions.

