| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/24FJ90JC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J90 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/24FJ90JC |
D38999/24FJ90JC
Specifications
Detailed Description
Introducing the D38999/24FJ90JC, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with an electroless nickel finish for maximum corrosion resistance. The jam nut receptacle design, along with its threaded locking mechanism, ensures secure and stable connections in harsh environments. With an insert arrangement of J90 and keying position C, this connector offers precise and error-free mating. Its copper alloy contacts guarantee high conductivity and signal integrity, making it ideal for high-reliability applications. Trusted for its performance and durability, the D3899924FJ90JC is the perfect choice for demanding military and aerospace systems.

