| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JB23AN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Composite |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | B23 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/26JB23AN |
D38999/26JB23AN
Specifications
Detailed Description
Introducing the D38999/26JB23AN, a high-performance circular connector designed for military applications. This connector meets the stringent MIL-DTL-38999 Series III specifications, ensuring reliable performance in even the harshest environments. Featuring a shell size 11 made of durable composite material with an olive drab cadmium finish, it offers exceptional strength and corrosion resistance. The copper alloy contact material and B23 insert arrangement guarantee secure and efficient connections. With a threaded locking mechanism and keying position N, this connector provides added security in mission-critical operations. Perfect for use in aerospace, defense, and other hi-rel industries, the D3899926JB23AN is a trusted solution for demanding connectivity needs.

