| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JE11JB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 17 |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E11 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26JE11JB |
D38999/26JE11JB
Specifications
Detailed Description
Introducing the D38999/26JE11JB, a high-reliability Circular MIL Spec Connector designed for mission-critical applications. Meeting military specification MIL-DTL-38999 Series III, this connector features a durable shell size 17 made of composite material with an olive drab cadmium finish, ensuring robust performance in harsh environments. The copper alloy contact material guarantees reliable signal transmission, while the E11 insert arrangement and B keying position provide secure mating. With a threaded locking mechanism, this connector offers added protection against vibration and accidental disconnection. Trust in the D3899926JE11JB for seamless connectivity in aerospace, defense, and other demanding industries.

