| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JF23AE |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F23 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26JF23AE |
D38999/26JF23AE
Specifications
Detailed Description
Introducing the D38999/26JF23AE, a high-performance circular connector designed to meet the rigorous standards of MIL-DTL-38999 Series III. Featuring a robust shell size 19 made of durable composite material with olive drab cadmium finish, this connector ensures reliable performance in even the harshest environments. The copper alloy contact material, along with insert arrangement F23 and keying position E, guarantees secure and efficient connectivity. With a threaded locking mechanism and MIL Spec compliance, this connector is ideal for military and aerospace applications requiring rugged and dependable connectivity. Upgrade to the D38999/26JF23AE for superior performance in hi-rel environments.

