| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JG29SB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Composite |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | G29 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26JG29SB |
D38999/26JG29SB
Specifications
Detailed Description
Introducing the D38999/26JG29SB, a rugged and reliable circular MIL Spec connector designed for high-reliability applications. Built to military specification MIL-DTL-38999 Series III, this connector features a shell size 21 made of durable composite material with an olive drab cadmium finish, ensuring superior performance even in harsh environments. The contact material is copper alloy, guaranteeing excellent conductivity and corrosion resistance. With an insert arrangement of G29 and keying position B, this connector offers secure and precise mating. Its threaded locking mechanism provides added security, making it ideal for mission-critical systems. Trust in the D3899926JG29SB for seamless and dependable connectivity in aerospace, defense, and other demanding industries.

