| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JG29SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 21 |
| Shell Material: | Composite |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | G29 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26JG29SC |
D38999/26JG29SC
Specifications
Detailed Description
The D38999/26JG29SC Circular MIL Spec Connector is designed for high-reliability applications, meeting military specification MIL-DTL-38999 Series III. Featuring a durable Composite shell with Olive Drab Cadmium finish, this connector ensures long-lasting performance in harsh environments. The Copper Alloy contact material and G29 insert arrangement provide excellent conductivity and signal integrity. With a shell size of 21 and keying position C, it offers secure and precise mating. The threaded locking mechanism further enhances the connector's reliability. Ideal for use in aerospace, defense, and other demanding industries, the D3899926JG29SC is a trusted solution for critical connectivity needs.

