| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JH23AA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 23 |
| Shell Material: | Composite |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | H23 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/26JH23AA |
D38999/26JH23AA
Specifications
Detailed Description
Introducing the D38999/26JH23AA, a high-performance circular connector designed for military and aerospace applications. Built to meet MIL-DTL-38999 Series III specifications, this connector ensures reliable performance in the most demanding environments. Featuring a copper alloy contact material and a composite shell with an olive drab cadmium finish, it offers superior durability and corrosion resistance. With a shell size of 23 and insert arrangement H23, it provides secure and precise connections. The threaded locking mechanism guarantees a tight and vibration-resistant fit. This connector is essential for mission-critical systems that require high reliability. Trust in the D3899926JH23AA for your most challenging connectivity needs.

