| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26JJ90AA |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J90 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26JJ90AA |
D38999/26JJ90AA
Specifications
Detailed Description
Introducing the D38999/26JJ90AA, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a shell size of 25 with a durable composite construction and olive drab cadmium shell finish, this connector ensures optimal performance in harsh environments. The copper alloy contact material guarantees secure and efficient connections, while the J90 insert arrangement and A keying position provide precise alignment. With a threaded locking mechanism for added security, this connector is ideal for high reliability applications. Perfect for use in aerospace, defense, and other demanding industries, the D3899926JJ90AA is the ultimate solution for your connectivity needs.

