| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26MD23AN |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 15 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D23 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26MD23AN |
D38999/26MD23AN
Specifications
Detailed Description
Introducing the D38999/26MD23AN, a high-reliability circular connector built to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a shell made of durable composite material with an electroless nickel finish, ensuring superior performance in harsh environments. The copper alloy contacts, arranged in the D23 insert pattern, guarantee secure and reliable connections. With a keying position of N and a threaded locking mechanism, this connector offers added security against vibration and environmental stress. Designed for mission-critical applications, the D38999/26MD23AN is the ideal choice for aerospace, defense, and other hi-rel industries.

