| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26MJ7BD |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J7 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26MJ7BD |
D38999/26MJ7BD
Specifications
Detailed Description
Introducing the D38999/26MJ7BD, a high-performance military-specification connector from the MIL-DTL-38999 Series III. Engineered for reliability in the most demanding environments, this connector features a durable shell made of composite material with an electroless nickel finish. The copper alloy contact material ensures optimal conductivity, while the J7 insert arrangement and D keying position provide secure and precise connections. With a shell size of 25 and a threaded locking mechanism, this connector is ideal for applications requiring robust and dependable performance. Designed for high-reliability use, the D38999/26MJ7BD is a critical component in aerospace, defense, and other mission-critical systems.

