| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26MJ7SA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Composite |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J7 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26MJ7SA |
D38999/26MJ7SA
Specifications
Detailed Description
Introducing the D38999/26MJ7SA, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a shell size of 25 and is constructed with durable composite material, finished with electroless nickel for enhanced longevity. With a copper alloy contact material, it ensures secure and efficient signal transmission in high-demand environments. The J7 insert arrangement, along with keying position A and threaded locking mechanism, offers precise and secure mating. Ideal for hi-rel applications, this connector is essential for military, aerospace, and industrial systems. Meet your connectivity needs with the D3899926MJ7SA.

