| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26MJ90BB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J90 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26MJ90BB |
D38999/26MJ90BB
Specifications
Detailed Description
Introducing the D38999/26MJ90BB, a high-reliability circular MIL spec connector designed for demanding military applications. This connector, part of the MIL-DTL-38999 Series III, features a durable composite shell with electroless nickel finish for superior corrosion resistance. The shell size 25 accommodates J90 insert arrangement, made of copper alloy for optimal conductivity. With a threaded locking mechanism and keying position B, it ensures secure and reliable connections in harsh environments. Certified to MIL-DTL-38999 standards, this connector is ideal for aerospace, defense, and other hi-rel industries. Contact us today to learn more about the D3899926MJ90BB and its exceptional performance capabilities.

