| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TA35HC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 9 |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | A35 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26TA35HC |
D38999/26TA35HC
Specifications
Detailed Description
Introducing the D38999/26TA35HC, a high-reliability circular MIL spec connector built to meet demanding military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring superior protection against harsh environments. The copper alloy contacts, compatible with wire sizes 28 to 22 AWG, guarantee reliable signal transmission. With an insert arrangement of A35 and a keying position of C, this connector offers secure and precise mating. The threaded locking mechanism further enhances stability, making it ideal for use in aerospace, defense, and other high-performance applications. Trust in the D3899926TA35HC for rugged durability and dependable connectivity in even the most challenging conditions.

