| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TA7PC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 9 |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | A7 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26TA7PC |
D38999/26TA7PC
Specifications
Detailed Description
This MIL-DTL-38999 Series III connector, with SKU D38999/26TA7PC, meets stringent military specifications for high-performance applications. Featuring a durable aluminum shell and copper alloy contacts, it ensures reliable connectivity in harsh environments. The nickel fluorocarbon polymer shell finish provides enhanced corrosion resistance. Designed for wire sizes 28 to 22 AWG, with insert arrangement A7 and keying position C, it offers secure and precise mating. The threaded locking mechanism further guarantees a robust connection. With its high-reliability designation and compliance with MIL-DTL-38999 standards, this connector is ideal for use in aerospace, defense, and other mission-critical industries.

