| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TB5SD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B5 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TB5SD |
D38999/26TB5SD
Specifications
Detailed Description
Introducing the D38999/26TB5SD, a durable and reliable circular MIL Spec connector designed for high-reliability applications. This military-specification connector, part of the MIL-DTL-38999 Series III, features a copper alloy contact material and aluminum shell construction for optimal performance in demanding environments. With a shell size of 11 and a wire size compatibility of 24 to 20 AWG, it offers versatility in connectivity. The shell finish of nickel fluorocarbon polymer provides corrosion resistance, while the B5 insert arrangement and D keying position ensure proper alignment. The threaded locking mechanism guarantees secure connections, making it ideal for military, aerospace, and industrial use. Trust in the D3899926TB5SD for your critical connectivity needs.

