| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TB98BE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B98 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TB98BE |
D38999/26TB98BE
Specifications
Detailed Description
Introducing the D38999/26TB98BE, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell and copper alloy contacts, this connector is built to withstand harsh environments and ensure secure signal transmission. With a shell size of 11 and nickel fluorocarbon polymer finish, it offers excellent corrosion resistance. The B98 insert arrangement and E keying position provide easy and accurate mating, while the threaded locking mechanism ensures a strong and stable connection. Suitable for wire sizes ranging from 24 to 20 AWG, this connector is ideal for high-reliability applications in aerospace, defense, and industrial settings. Upgrade your connectivity with the D38999/26TB98BE.

