| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TC4AC |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 13 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C4 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TC4AC |
D38999/26TC4AC
Specifications
Detailed Description
Introducing the D38999/26TC4AC, a high-performance circular connector that meets MIL-DTL-38999 Series III military specifications. Designed for rugged environments, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish. The copper alloy contacts ensure reliable conductivity, while the threaded locking mechanism provides secure mating. With a shell size of 13 and an insert arrangement of C4, it accommodates wire sizes ranging from 20 to 16 AWG. This hi-rel connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with the D38999/26TC4AC.

