| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TC4SN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 13 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C4 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TC4SN |
D38999/26TC4SN
Specifications
Detailed Description
Introducing the D38999/26TC4SN, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with a protective Nickel Fluorocarbon Polymer finish, this connector ensures optimal performance in harsh environments. The copper alloy contact material and threaded locking mechanism guarantee secure and stable connections, while the C4 insert arrangement and N keying position provide easy and foolproof mating. With a shell size of 13 and compatibility with wire sizes ranging from 20 to 16 AWG, this connector is versatile and suitable for a wide range of applications. Trust in the high-reliability construction of the D38999/26TC4SN for your critical connectivity needs.

