| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TD35HE |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 15 |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | D35 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26TD35HE |
D38999/26TD35HE
Specifications
Detailed Description
Introducing the D38999/26TD35HE, a high-reliability circular MIL Spec connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell and copper alloy contacts, ensuring reliable performance in harsh environments. With a shell size of 15 and insert arrangement D35, it accommodates wire sizes ranging from 28 to 22 AWG. The nickel fluorocarbon polymer shell finish provides corrosion resistance, while the threaded locking mechanism ensures secure mating. Perfect for aerospace, defense, and industrial applications, the D38999/26TD35HE guarantees superior connectivity in mission-critical systems.

