| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TD97BN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 15 |
| Shell Material: | Aluminum |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | D97 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/26TD97BN |
D38999/26TD97BN
Specifications
Detailed Description
Introducing the D38999/26TD97BN, a military-grade connector designed to meet the rigorous specifications of MIL-DTL-38999 Series III. With a shell size of 15 and a shell material made of durable aluminum, this connector ensures reliable performance in even the harshest environments. The contact material, copper alloy, guarantees optimum conductivity, while the shell finish of Nickel Fluorocarbon Polymer provides exceptional corrosion resistance. Featuring insert arrangement D97 and keying position N, this connector offers secure and precise connections. Its threaded locking mechanism further enhances its stability. Perfect for high-reliability applications, the D38999/26TD97BN is a must-have in the arsenal of any engineer or technician working with circular MIL-spec connectors.

