| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TE26HD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 17 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E26 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TE26HD |
D38999/26TE26HD
Specifications
Detailed Description
Introducing the D38999/26TE26HD, a high-performance circular connector designed to meet stringent military standards. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring reliability in harsh environments. The copper alloy contacts accommodate wire sizes 24 to 20 AWG, offering secure and efficient connections. With an insert arrangement of E26 and keying position D, this connector provides precise alignment and prevents mismating. Its threaded locking mechanism further enhances connectivity stability. Trusted for its high reliability, the D38999/26TE26HD is ideal for military and aerospace applications.

