| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TE2SA |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 17 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E2 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TE2SA |
D38999/26TE2SA
Specifications
Detailed Description
Introducing the D38999/26TE2SA, a rugged and reliable circular MIL Spec connector designed for high-reliability applications. This connector, part of the MIL-DTL-38999 Series III, features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring excellent performance in harsh environments. With a shell size of 17 and copper alloy contacts, it offers superior conductivity and corrosion resistance. The E2 insert arrangement, along with a threaded locking mechanism and keying position A, guarantees secure and error-free connections. Ideal for military, aerospace, and industrial use, the D3899926TE2SA is a trusted solution for demanding connectivity needs.

