| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TE35AC |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 17 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TE35AC |
D38999/26TE35AC
Specifications
Detailed Description
Introducing the D38999/26TE35AC, a high-reliability Circular MIL Spec Connector designed for demanding military applications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a Nickel Fluorocarbon Polymer finish, ensuring exceptional performance in harsh environments. The Copper Alloy contacts accommodate wire sizes ranging from 28 to 22 AWG, providing reliable connectivity in critical systems. With an insert arrangement of E35 and a keying position of C, this connector offers secure mating and alignment. The threaded locking mechanism further enhances stability, making it ideal for rugged use. Designed without contacts, it allows for customized configurations. Trust in the D38999/26TE35AC for dependable and efficient electrical connectivity in aerospace, defense, and other high-performance applications.

