| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TE35BE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 17 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TE35BE |
D38999/26TE35BE
Specifications
Detailed Description
Introducing the D3899926TE35BE, a high-performance circular MIL spec connector designed to meet rigorous military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring reliable performance in harsh environments. The copper alloy contacts accommodate wire sizes ranging from 28 to 22 AWG, making it suitable for a wide range of applications. With an insert arrangement of E35 and a threaded locking mechanism, this connector offers secure and efficient connectivity. Trusted for its high reliability, the D3899926TE35BE is the ideal choice for demanding military and aerospace applications.

