| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TE6BN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 17 |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E6 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/26TE6BN |
D38999/26TE6BN
Specifications
Detailed Description
Introducing the D38999/26TE6BN, a high-performance circular MIL-DTL-38999 Series III connector designed for demanding military applications. Featuring a rugged aluminum shell with a nickel fluorocarbon polymer finish, this connector ensures reliable performance in harsh environments. The copper alloy contacts support wire sizes ranging from 14 to 12 AWG, providing secure and efficient connectivity. With an insert arrangement of E6 and a keying position of N, it offers precise alignment and mating. The threaded locking mechanism enhances stability, making it ideal for use in high-vibration settings. Certified to meet strict military specifications, this connector is a dependable choice for aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the D3899926TE6BN.

