| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/26TJ8JB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 25 |
| Shell Material: | Aluminum |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | J8 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/26TJ8JB |

