D38999/27NA35SN

Heilind Number:GLED38999/27NA35SN
Manufacturer:Glenair
Manufacturer Number:D38999/27NA35SN
ECAD Model:
3D Model

Description:

38999 HERM RECP 6#22D SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/27NA35SN
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Shell Size:9
Shell Material:Stainless Steel
Wire Size:28 to 22 AWG
Shell Finish:Electrodeposited Nickel
Insert Arrangement:A35
Keying Position:N
Locking Mechanism:Threaded
SKU:GLED38999/27NA35SN

Detailed Description

Introducing the D38999/27NA35SN, a high-performance circular MIL Spec connector designed for demanding military applications. Built to meet MIL-DTL-38999 Series III specifications, this connector features a durable stainless steel shell and copper alloy contacts, ensuring reliable performance in harsh environments. With a shell size of 9 and electrodeposited nickel finish, it offers excellent conductivity and corrosion resistance. The A35 insert arrangement accommodates wire sizes ranging from 28 to 22 AWG, making it versatile for a variety of connectivity needs. Equipped with a threaded locking mechanism and keying position N, secure and precise mating is guaranteed. Fully compliant with RoHS standards and classified as a high-reliability component, the D38999/27NA35SN is the ideal choice for mission-critical systems in aerospace, defense, and other hi-rel industries. Trust in its exceptional quality and performance for your connectivity requirements.