| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/27NC4XN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 13 |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | C4 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/27NC4XN |

