D38999/27YB35DN

Heilind Number:GLED38999/27YB35DN
Manufacturer:Glenair
Manufacturer Number:D38999/27YB35DN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/27YB35DN
Series:MIL-DTL-38999 Series III
Wire Size:28 to 22 AWG
Shell Size:11
Shell Finish:Passivated
Shell Material:Stainless Steel
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:B35
Military Specification:MIL-DTL-38999
SKU:GLED38999/27YB35DN